
S5MLHE3-TP | |
|---|---|
DigiKey Part Number | 353-S5MLHE3-TPTR-ND - Tape & Reel (TR) 353-S5MLHE3-TPCT-ND - Cut Tape (CT) 353-S5MLHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S5MLHE3-TP |
Description | DIODE STANDARD 1000V 5A DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 40pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40500 | €4.05 |
| 100 | €0.26070 | €26.07 |
| 500 | €0.19816 | €99.08 |
| 1.000 | €0.17800 | €178.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15238 | €457.14 |
| 6.000 | €0.13947 | €836.82 |
| 9.000 | €0.13289 | €1,196.01 |
| 15.000 | €0.12549 | €1,882.35 |
| 21.000 | €0.12111 | €2,543.31 |
| 30.000 | €0.11686 | €3,505.80 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.78000 |

