RL207-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: €0.03274
Datasheet
Diode 1000 V 2A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 2A Through Hole DO-15
Micro Commercial Components Corporate Video

RL207-AP

DigiKey Part Number
RL207-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RL207-AP
Description
DIODE STANDARD 1000V 2A DO15
Customer Reference
Detailed Description
Diode 1000 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types