Image for RL102GP-BP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL102GP-BP

DigiKey Part Number
353-RL102GP-BP-ND
Manufacturer
Manufacturer Product Number
RL102GP-BP
Description
DIODE STANDARD 100V 1A A405
Customer Reference
Detailed Description
Diode 100 V 1A Through Hole A-405
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A-405
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
50.000€0.02023€1,011.50
Unit Price without VAT:€0.02023
Unit Price with VAT:€0.02428