
RB520S-40L2-TP | |
|---|---|
DigiKey Part Number | 353-RB520S-40L2-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RB520S-40L2-TP |
Description | DIODE SCHOTT 40V 200MA DFN10062L |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 20pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2L | |
Operating Temperature - Junction | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03230 | €323.00 |
| 20.000 | €0.02926 | €585.20 |
| 30.000 | €0.02771 | €831.30 |
| 50.000 | €0.02597 | €1,298.50 |
| 70.000 | €0.02494 | €1,745.80 |
| 100.000 | €0.02394 | €2,394.00 |
| 250.000 | €0.02174 | €5,435.00 |
| Unit Price without VAT: | €0.03230 |
|---|---|
| Unit Price with VAT: | €0.03876 |

