


MJD31CS-TP | |
|---|---|
DigiKey Part Number | 353-MJD31CS-TPTR-ND - Tape & Reel (TR) 353-MJD31CS-TPCT-ND - Cut Tape (CT) 353-MJD31CS-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD31CS-TP |
Description | TRANS NPN 100V 3A TO252 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 3MHz 1.25 W Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 1.2V @ 375mA, 3A | |
Current - Collector Cutoff (Max) | 50µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 1A, 4V | |
Power - Max | 1.25 W | |
Frequency - Transition | 3MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.37700 | €3.77 |
| 100 | €0.24250 | €24.25 |
| 500 | €0.18432 | €92.16 |
| 1.000 | €0.16555 | €165.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.14522 | €363.05 |
| 5.000 | €0.13263 | €663.15 |
| 7.500 | €0.12622 | €946.65 |
| 12.500 | €0.11901 | €1,487.62 |
| 17.500 | €0.11474 | €2,007.95 |
| 25.000 | €0.11059 | €2,764.75 |
| 62.500 | €0.10650 | €6,656.25 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.73200 |

