


MIP20N65AT0Y-BP | |
|---|---|
DigiKey Part Number | 353-MIP20N65AT0Y-BP-ND |
Manufacturer | |
Manufacturer Product Number | MIP20N65AT0Y-BP |
Description | IGBT TRENCH FS 650V 40A TO-220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 120 W Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 60 A | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 20A | |
Power - Max | 120 W | |
Switching Energy | 410µJ (on), 220µJ (off) | |
Input Type | Standard | |
Gate Charge | 85 nC | |
Td (on/off) @ 25°C | 12ns/68ns | |
Test Condition | 300V, 20A, 51Ohm, 15V | |
Reverse Recovery Time (trr) | 200 ns | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.59493 | €2,974.65 |
| Unit Price without VAT: | €0.59493 |
|---|---|
| Unit Price with VAT: | €0.71392 |

