Parametric Equivalent

MCU25P06-TP-HF | |
|---|---|
DigiKey Part Number | 353-MCU25P06-TP-HF-ND |
Manufacturer | |
Manufacturer Product Number | MCU25P06-TP-HF |
Description | Interface |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 25A (Tc) 90W Surface Mount DPAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 46 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3430 pF @ 30 V |
FET Type | Power Dissipation (Max) 90W |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DPAK |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 45mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCU25P06-TP | MCC (Micro Commercial Components) | 0 | 353-MCU25P06-TP-ND | €0.62380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €0.53596 | €1,339.90 |
| Unit Price without VAT: | €0.53596 |
|---|---|
| Unit Price with VAT: | €0.64315 |


