MCQ4503-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 332
Unit Price: €0.54000
Datasheet
Mosfet Array 30V 6.3A, 8.6A 1.4W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 6.3A, 8.6A 1.4W Surface Mount 8-SOP
Micro Commercial Components Corporate Video

MCQ4503-TP

DigiKey Part Number
MCQ4503-TPMSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCQ4503-TP
Description
MOSFET N/P-CH 30V 6.3A/8.6A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 6.3A, 8.6A 1.4W Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
-
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.3A, 8.6A
Rds On (Max) @ Id, Vgs
36mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
1380pF @ 25V
Power - Max
1.4W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes