
MCQ03NP10L-TP | |
|---|---|
DigiKey Part Number | 353-MCQ03NP10L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCQ03NP10L-TP |
Description | IC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 100V 5A (Ta), 3A (Ta) 1.3W (Tj) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer MCC (Micro Commercial Components) | Gate Charge (Qg) (Max) @ Vgs 18nC @ 10V, 20nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 1170pF @ 50V, 1050pF @ 50V |
Part Status Active | Power - Max 1.3W (Tj) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Continuous Drain (Id) @ 25°C 5A (Ta), 3A (Ta) | Supplier Device Package 8-SOP |
Rds On (Max) @ Id, Vgs 27mOhm @ 5A, 10V, 110mOhm @ 3A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.30329 | €1,213.16 |
| 8.000 | €0.28232 | €2,258.56 |
| 12.000 | €0.27622 | €3,314.64 |
| Unit Price without VAT: | €0.30329 |
|---|---|
| Unit Price with VAT: | €0.36395 |

