


MCG55P02A-TP | |
|---|---|
DigiKey Part Number | 353-MCG55P02A-TPTR-ND - Tape & Reel (TR) 353-MCG55P02A-TPCT-ND - Cut Tape (CT) 353-MCG55P02A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG55P02A-TP |
Description | P-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 55A 3.2W (Ta), 38W (Tc) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8.3mOhm @ 15A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 149 nC @ 10 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 6358 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 38W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.69000 | €1.69 |
| 10 | €1.07700 | €10.77 |
| 100 | €0.72430 | €72.43 |
| 500 | €0.57330 | €286.65 |
| 1.000 | €0.52476 | €524.76 |
| 2.000 | €0.48393 | €967.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.43976 | €2,198.80 |
| 10.000 | €0.41247 | €4,124.70 |
| 15.000 | €0.40370 | €6,055.50 |
| Unit Price without VAT: | €1.69000 |
|---|---|
| Unit Price with VAT: | €2.02800 |

