
MCG35N04HE3-TP | |
|---|---|
DigiKey Part Number | 353-MCG35N04HE3-TPTR-ND - Tape & Reel (TR) 353-MCG35N04HE3-TPCT-ND - Cut Tape (CT) 353-MCG35N04HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG35N04HE3-TP |
Description | N-CHANNEL MOSFET, DFN3333 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 35A (Tc) 40W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 40W (Tj) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.62300 | €6.23 |
| 100 | €0.40800 | €40.80 |
| 500 | €0.31562 | €157.81 |
| 1.000 | €0.28586 | €285.86 |
| 2.000 | €0.26082 | €521.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.23372 | €1,168.60 |
| 10.000 | €0.21696 | €2,169.60 |
| 15.000 | €0.20843 | €3,126.45 |
| 25.000 | €0.19885 | €4,971.25 |
| 35.000 | €0.19335 | €6,767.25 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

