
MCG30N04HE3-TP | |
|---|---|
DigiKey Part Number | 353-MCG30N04HE3-TPTR-ND - Tape & Reel (TR) 353-MCG30N04HE3-TPCT-ND - Cut Tape (CT) 353-MCG30N04HE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCG30N04HE3-TP |
Description | N-CHANNEL MOSFET, DFN3333 |
Customer Reference | |
Detailed Description | N-Channel 40 V 30A (Tc) 24W (Tj) Surface Mount DFN3333 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 23 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 990 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 24W (Tj) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333 |
Rds On (Max) @ Id, Vgs 14mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.77000 | €0.77 |
| 10 | €0.48200 | €4.82 |
| 100 | €0.31120 | €31.12 |
| 500 | €0.23764 | €118.82 |
| 1.000 | €0.21389 | €213.89 |
| 2.000 | €0.19391 | €387.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.17227 | €861.35 |
| 10.000 | €0.15889 | €1,588.90 |
| 15.000 | €0.15208 | €2,281.20 |
| 25.000 | €0.14442 | €3,610.50 |
| 35.000 | €0.13989 | €4,896.15 |
| 50.000 | €0.13548 | €6,774.00 |
| Unit Price without VAT: | €0.77000 |
|---|---|
| Unit Price with VAT: | €0.92400 |

