
MCACLD70N04Y-TP | |
|---|---|
DigiKey Part Number | 353-MCACLD70N04Y-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCACLD70N04Y-TP |
Description | N-CHANNEL MOSFET,DFN5060-C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 350A (Tc) 375W Surface Mount DFN5060-C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 0.7mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 81.1 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5810 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-C | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €1.12411 | €5,620.55 |
| Unit Price without VAT: | €1.12411 |
|---|---|
| Unit Price with VAT: | €1.34893 |

