Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220AB
TO-220-3
Micro Commercial Components Corporate Video

MC7809CT-BP

DigiKey Part Number
MC7809CT-BPMS-ND
Manufacturer
Manufacturer Product Number
MC7809CT-BP
Description
IC REG LINEAR 9V 1A TO220AB
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
8 mA
Packaging
Bulk
PSRR
72dB (120Hz)
Part Status
Obsolete
Protection Features
Over Temperature, Short Circuit
Output Configuration
Operating Temperature
0°C ~ 125°C
Output Type
Mounting Type
Through Hole
Number of Regulators
1
Package / Case
TO-220-3
Voltage - Input (Max)
30V
Supplier Device Package
TO-220AB
Voltage - Output (Min/Fixed)
9V
Base Product Number
Voltage Dropout (Max)
2V @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.