Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRBFL3060CT-TP

DigiKey Part Number
353-MBRBFL3060CT-TPTR-ND - Tape & Reel (TR)
353-MBRBFL3060CT-TPCT-ND - Cut Tape (CT)
353-MBRBFL3060CT-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRBFL3060CT-TP
Description
DIODE ARR SCHOTT 60V 15A TO263AC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), Variant
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MCC (Micro Commercial Components)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), Variant
Supplier Device Package
TO-263AC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.26000€3.26
10€2.12600€21.26
100€1.48340€148.34
500€1.20910€604.55
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€1.07610€1,614.15
3.000€1.00919€3,027.57
4.500€0.97738€4,398.21
Manufacturers Standard Package
Unit Price without VAT:€3.26000
Unit Price with VAT:€3.91200