



MBR130LSF-TP | |
|---|---|
DigiKey Part Number | MBR130LSF-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MBR130LSF-TP |
Description | DIODE SCHOTTKY 30V 1A SOD123FL |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount SOD-123FL |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 380 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |


