


GS1JFL-TP | |
|---|---|
DigiKey Part Number | GS1JFL-TPMSTR-ND - Tape & Reel (TR) GS1JFL-TPMSCT-ND - Cut Tape (CT) GS1JFL-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS1JFL-TP |
Description | DIODE STANDARD 600V 1A DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.08710 | €8.71 |
| 500 | €0.06400 | €32.00 |
| 1.000 | €0.05652 | €56.52 |
| 2.000 | €0.05022 | €100.44 |
| 5.000 | €0.04337 | €216.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03914 | €391.40 |
| 20.000 | €0.03557 | €711.40 |
| 30.000 | €0.03375 | €1,012.50 |
| 50.000 | €0.03170 | €1,585.00 |
| 70.000 | €0.03049 | €2,134.30 |
| 100.000 | €0.02931 | €2,931.00 |
| 250.000 | €0.02689 | €6,722.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

