Parametric Equivalent

GBU10MS-BP | |
|---|---|
DigiKey Part Number | 353-GBU10MS-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GBU10MS-BP |
Description | BRIDGE RECT 1PHASE 1KV 10A GBU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBU |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 10 A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBU | |
Supplier Device Package | GBU | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €0.23127 | €462.54 |
| 4.000 | €0.22355 | €894.20 |
| Unit Price without VAT: | €0.23127 |
|---|---|
| Unit Price with VAT: | €0.27752 |






