Diode 150 V 12A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1200D-TP

DigiKey Part Number
353-F1200D-TP-ND
Manufacturer
Manufacturer Product Number
F1200D-TP
Description
DIODE STANDARD 150V 12A R6
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 150 V 12A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
12A
Voltage - Forward (Vf) (Max) @ If
870 mV @ 12 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 150 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500€0.44164€220.82
Unit Price without VAT:€0.44164
Unit Price with VAT:€0.52997