
ESDL5V0L-TP | |
|---|---|
DigiKey Part Number | 353-ESDL5V0L-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDL5V0L-TP |
Description | TVS DIODE 5VWM 14VC 2DFN1006 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 15A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 15A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.01889 | €188.90 |
| 20.000 | €0.01695 | €339.00 |
| 30.000 | €0.01596 | €478.80 |
| 50.000 | €0.01485 | €742.50 |
| 70.000 | €0.01419 | €993.30 |
| 100.000 | €0.01355 | €1,355.00 |
| 250.000 | €0.01214 | €3,035.00 |
| 500.000 | €0.01127 | €5,635.00 |
| Unit Price without VAT: | €0.01889 |
|---|---|
| Unit Price with VAT: | €0.02267 |

