20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
SOD 323

ESDH5V0D3-TP

DigiKey Part Number
353-ESDH5V0D3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDH5V0D3-TP
Description
IC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
20V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
20V
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
220pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000€0.01467€440.10
60.000€0.01329€797.40
90.000€0.01259€1,133.10
150.000€0.01180€1,770.00
210.000€0.01133€2,379.30
300.000€0.01088€3,264.00
750.000€0.00988€7,410.00
Manufacturers Standard Package
Unit Price without VAT:€0.01467
Unit Price with VAT:€0.01760