Similar

ESD5V0L-TP | |
|---|---|
DigiKey Part Number | 353-ESD5V0L-TP-ND |
Manufacturer | |
Manufacturer Product Number | ESD5V0L-TP |
Description | TVS DIODE 5VWM 15VC 2DFN1006 |
Customer Reference | |
Detailed Description | 15V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN1006 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |


