75V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD27VLBHE3-TP

DigiKey Part Number
353-ESD27VLBHE3-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD27VLBHE3-TP
Description
TVS DIODE 27VWM 75VC DFN10062L
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
75V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
27V (Max)
Voltage - Breakdown (Min)
31V
Voltage - Clamping (Max) @ Ipp
75V
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Power - Peak Pulse
180W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
6.5pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.04721€472.10
20.000€0.04306€861.20
30.000€0.04188€1,256.40
Manufacturers Standard Package
Unit Price without VAT:€0.04721
Unit Price with VAT:€0.05665