


ESD15VT2BHE3-TP | |
|---|---|
DigiKey Part Number | 353-ESD15VT2BHE3-TPTR-ND - Tape & Reel (TR) 353-ESD15VT2BHE3-TPCT-ND - Cut Tape (CT) 353-ESD15VT2BHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD15VT2BHE3-TP |
Description | TVS DIODE 15VWM 30VC SOT23 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 30V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 270W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 26pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.14900 | €1.49 |
| 100 | €0.09280 | €9.28 |
| 500 | €0.06826 | €34.13 |
| 1.000 | €0.06029 | €60.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.05013 | €150.39 |
| 6.000 | €0.04500 | €270.00 |
| 9.000 | €0.04238 | €381.42 |
| 15.000 | €0.03943 | €591.45 |
| 21.000 | €0.03769 | €791.49 |
| 30.000 | €0.03599 | €1,079.70 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

