


ESD12VD3BA-TP | |
|---|---|
DigiKey Part Number | 353-ESD12VD3BA-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESD12VD3BA-TP |
Description | TVS DIODE 12VWM 28VC SOD323 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 28V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13V | |
Voltage - Clamping (Max) @ Ipp | 28V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 30pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.03480 | €104.40 |
| 6.000 | €0.03108 | €186.48 |
| 9.000 | €0.02919 | €262.71 |
| 15.000 | €0.02705 | €405.75 |
| 21.000 | €0.02579 | €541.59 |
| 30.000 | €0.02455 | €736.50 |
| 75.000 | €0.02185 | €1,638.75 |
| 150.000 | €0.02018 | €3,027.00 |
| 300.000 | €0.01878 | €5,634.00 |
| Unit Price without VAT: | €0.03480 |
|---|---|
| Unit Price with VAT: | €0.04176 |

