


DTC123YUAHE3-TP | |
|---|---|
DigiKey Part Number | 353-DTC123YUAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC123YUAHE3-TP |
Description | DIGITAL TRANSISTOR NPN,SOT-323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 33 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.04096 | €122.88 |
| 6.000 | €0.03643 | €218.58 |
| 9.000 | €0.03413 | €307.17 |
| 15.000 | €0.03155 | €473.25 |
| 21.000 | €0.03003 | €630.63 |
| 30.000 | €0.02855 | €856.50 |
| 75.000 | €0.02532 | €1,899.00 |
| 150.000 | €0.02333 | €3,499.50 |
| 300.000 | €0.02166 | €6,498.00 |
| Unit Price without VAT: | €0.04096 |
|---|---|
| Unit Price with VAT: | €0.04915 |

