


AZ23B27HE3-TP | |
|---|---|
DigiKey Part Number | 353-AZ23B27HE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | AZ23B27HE3-TP |
Description | DIODE ZENER ARRAY 27V SOT-23 |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 27 V 300 mW ±2% SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 18.9 V |
Manufacturer MCC (Micro Commercial Components) | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Bulk | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) 27 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Tolerance ±2% | Supplier Device Package SOT-23 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.07737 | €232.11 |
| Unit Price without VAT: | €0.07737 |
|---|---|
| Unit Price with VAT: | €0.09284 |

