6A6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 5.022
Unit Price: €0.67000
Datasheet

Similar


Microchip Technology
In Stock: 401
Unit Price: €4.69000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €5.26151
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.21385
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: €0.20980
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 484
Unit Price: €2.38000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.230
Unit Price: €2.38000
Datasheet
Diode 600 V 6A Through Hole R-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 6A Through Hole R-6
Micro Commercial Components Corporate Video

6A6

DigiKey Part Number
6A6MSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
6A6
Description
DIODE STANDARD 600V 6A R6
Customer Reference
Detailed Description
Diode 600 V 6A Through Hole R-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
6A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 6 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
R-6
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes