


5KP54CA-TP | |
|---|---|
DigiKey Part Number | 5KP54CA-TPTR-ND - Tape & Reel (TR) 5KP54CA-TPCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP54CA-TP |
Description | TVS DIODE 54VWM 87.1VC R6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.88000 | €2.88 |
| 10 | €1.87500 | €18.75 |
| 100 | €1.30430 | €130.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €1.06032 | €530.16 |
| 1.000 | €0.98193 | €981.93 |
| 1.500 | €0.94200 | €1,413.00 |
| 2.500 | €0.91439 | €2,285.97 |
| Unit Price without VAT: | €2.88000 |
|---|---|
| Unit Price with VAT: | €3.45600 |

