
5.0SMLJ15AHE3-TP | |
|---|---|
DigiKey Part Number | 353-5.0SMLJ15AHE3-TP-ND |
Manufacturer | |
Manufacturer Product Number | 5.0SMLJ15AHE3-TP |
Description | TVS DIODE 15VWM 24.4VC DO214AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 205A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 5000W (5kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 205A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.70117 | €2,103.51 |
| Unit Price without VAT: | €0.70117 |
|---|---|
| Unit Price with VAT: | €0.84140 |

