1N4730AW-TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.930
Unit Price: €0.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.06723
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.04131
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05548
Datasheet

Similar


Diodes Incorporated
In Stock: 21.296
Unit Price: €0.17000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.05121
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.03593
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.04950
Datasheet

Similar


Central Semiconductor Corp
In Stock: 10.668
Unit Price: €0.30000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.930
Unit Price: €0.14000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.750
Unit Price: €0.21000
Datasheet

Similar


onsemi
In Stock: 137.064
Unit Price: €0.14000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 33
Unit Price: €0.44000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.44000
Datasheet
Zener Diode 3.9 V 1 W ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 3.9 V 1 W ±5% Surface Mount SOD-123
Micro Commercial Components Corporate Video

1N4730AW-TP

DigiKey Part Number
1N4730AW-TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4730AW-TP
Description
DIODE ZENER 3.9V 1W SOD123
Customer Reference
Detailed Description
Zener Diode 3.9 V 1 W ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
9 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable