1N4003-N-2-2-BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 25.942
Unit Price: €0.48000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 23.682
Unit Price: €0.48000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 16.312
Unit Price: €0.48000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.08253
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 21.927
Unit Price: €0.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 21.860
Unit Price: €0.50000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 10.959
Unit Price: €1.12000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 8.842
Unit Price: €1.12000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.30076
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.27462
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 5.002
Unit Price: €1.28000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.27462
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 11.000
Unit Price: €1.12000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €0.27865
Datasheet
Diode 200 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 1A Through Hole DO-41
Micro Commercial Components Corporate Video

1N4003-N-2-2-BP

DigiKey Part Number
1N4003-N-2-2-BPMS-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N4003-N-2-2-BP
Description
DIODE STANDARD 200V 1A DO41
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole DO-41
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable