
10A04-TP | |
|---|---|
DigiKey Part Number | 353-10A04-TP-ND |
Manufacturer | |
Manufacturer Product Number | 10A04-TP |
Description | DIODE STANDARD 400V 10A R6 |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.70000 | €0.70 |
| 10 | €0.43400 | €4.34 |
| 100 | €0.28010 | €28.01 |
| 500 | €0.21358 | €106.79 |
| 1.000 | €0.19210 | €192.10 |
| 2.000 | €0.17402 | €348.04 |
| 5.000 | €0.15443 | €772.15 |
| 10.000 | €0.14233 | €1,423.30 |
| 50.000 | €0.12114 | €6,057.00 |
| Unit Price without VAT: | €0.70000 |
|---|---|
| Unit Price with VAT: | €0.84000 |

