
10A04-AP | |
|---|---|
DigiKey Part Number | 353-10A04-AP-ND |
Manufacturer | |
Manufacturer Product Number | 10A04-AP |
Description | DIODE STANDARD 400V 10A R6 |
Customer Reference | |
Detailed Description | Diode 400 V 10A Through Hole R-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | 150pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | R-6 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.14345 | €645.52 |
| Unit Price without VAT: | €0.14345 |
|---|---|
| Unit Price with VAT: | €0.17214 |

