


1.5KE47CA-TP | |
|---|---|
DigiKey Part Number | 1.5KE47CA-TPMSTR-ND - Tape & Reel (TR) 1.5KE47CA-TPMSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1.5KE47CA-TP |
Description | TVS DIODE 40.2VWM 64.8V DO201AE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.8V Clamp Ipp Tvs Diode Through Hole DO-201AE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40.2V | |
Voltage - Breakdown (Min) | 44.7V | |
Voltage - Clamping (Max) @ Ipp | 64.8V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AE, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.36000 | €3.60 |
| 100 | €0.23050 | €23.05 |
| 500 | €0.17446 | €87.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | €0.15213 | €182.56 |
| 2.400 | €0.13758 | €330.19 |
| 3.600 | €0.13015 | €468.54 |
| 6.000 | €0.12181 | €730.86 |
| 8.400 | €0.11686 | €981.62 |
| 12.000 | €0.11206 | €1,344.72 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

