Similar
Similar

XRP7604EDBTR-F | |
|---|---|
DigiKey Part Number | XRP7604EDBTR-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XRP7604EDBTR-F |
Description | IC LED DRVR RGLTR PWM 1A 8HSOIC |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1A 8-HSOIC |
Datasheet | Datasheet |
EDA/CAD Models | XRP7604EDBTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 29V | |
Voltage - Output | - | |
Current - Output / Channel | 1A | |
Frequency | 1.2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSOIC | |
Base Product Number |



