XR8052AMP8MTR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 331
Unit Price: €5.12000
Datasheet

Similar


Texas Instruments
In Stock: 4.576
Unit Price: €1.71000
Datasheet

Similar


Texas Instruments
In Stock: 3.089
Unit Price: €2.85000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €10.43000
Datasheet

Similar


Texas Instruments
In Stock: 64.241
Unit Price: €2.24000
Datasheet
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR8052AMP8MTR

DigiKey Part Number
1016-2030-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR8052AMP8MTR
Description
IC VOLTAGE FEEDBACK 2 CIRC 8MSOP
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
XR8052AMP8MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
190V/µs
Gain Bandwidth Product
260 MHz
-3db Bandwidth
90 MHz
Current - Input Bias
1.3 µA
Voltage - Input Offset
500 µV
Current - Supply
2.6mA (x2 Channels)
Current - Output / Channel
100 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
12.6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types