


XR46004ETCTR-Q | |
|---|---|
DigiKey Part Number | 1016-2199-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XR46004ETCTR-Q |
Description | IC LED DRVR LINEAR 600MA TO252-5 |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 600mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | XR46004ETCTR-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 50V | |
Voltage - Output | 75V | |
Current - Output / Channel | 600mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
Supplier Device Package | TO-252-5 | |
Base Product Number |

