
XR33058IDTR-F | |
|---|---|
DigiKey Part Number | XR33058IDTR-F-ND - Tape & Reel (TR) 1016-XR33058IDTR-FCT-ND - Cut Tape (CT) 1016-XR33058IDTR-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XR33058IDTR-F |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | XR33058IDTR-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 170 mV | |
Data Rate | 20Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | €1.38173 | €3,454.32 |
| 5.000 | €1.35454 | €6,772.70 |
| Unit Price without VAT: | €1.38173 |
|---|---|
| Unit Price with VAT: | €1.65808 |

