
XR33052HDEVB | |
|---|---|
DigiKey Part Number | 1016-2156-ND |
Manufacturer | |
Manufacturer Product Number | XR33052HDEVB |
Description | EVAL BOARD FOR XR33052 |
Customer Reference | |
Detailed Description | XR33052 - Transceiver, RS-422, RS-485 Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Transceiver, RS-422, RS-485 | |
Embedded | - | |
Utilized IC / Part | XR33052 | |
Primary Attributes | 1 Driver, 1 Receiver | |
Secondary Attributes | Half-Duplex | |
Contents | Board(s) | |
Note | - |


