XR32431EBER-F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 1.465
Unit Price: €4.23000
Datasheet
3/5 Transceiver Full RS232 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR32431EBER-F

DigiKey Part Number
1016-2094-ND
Manufacturer
Manufacturer Product Number
XR32431EBER-F
Description
IC TRANSCEIVER FULL 3/5 32QFN
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 32-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
XR32431EBER-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types