XR16C854CQTR-F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MaxLinear, Inc.
In Stock: 202
Unit Price: €36.49000
Datasheet
UART IC 4, QUART Channel RS232, RS485 128 Byte 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR16C854CQTR-F

DigiKey Part Number
XR16C854CQTR-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR16C854CQTR-F
Description
IC UART FIFO 128B QUAD 100QFP
Customer Reference
Detailed Description
UART IC 4, QUART Channel RS232, RS485 128 Byte 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
XR16C854CQTR-F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
Internal Oscillator, Timer/Counter
Number of Channels
4, QUART
FIFO's
128 Byte
Protocol
RS232, RS485
Data Rate (Max)
2Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
100-BQFP
Supplier Device Package
100-QFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types