XR1009ISO8MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.836
Unit Price: €4.46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €1.36992
Datasheet

Similar


Analog Devices Inc.
In Stock: 437
Unit Price: €2.84000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €1.53139
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €0.94666
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.21343
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €1.21345
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XR1009ISO8MTR

DigiKey Part Number
1016-2056-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XR1009ISO8MTR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
XR1009ISO8MTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
27V/µs
Gain Bandwidth Product
20 MHz
-3db Bandwidth
18 MHz
Current - Input Bias
370 nA
Voltage - Input Offset
5 mV
Current - Supply
208µA
Current - Output / Channel
8.5 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types