SPX2940U-L-5-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: €0.60104
Datasheet

Similar


Texas Instruments
In Stock: 7.548
Unit Price: €1.65000
Datasheet

Similar


Texas Instruments
In Stock: 250
Unit Price: €1.73000
Datasheet

Similar


Microchip Technology
In Stock: 99
Unit Price: €2.83000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: €2.71000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SPX2940U-L-5-0

DigiKey Part Number
1016-1674-ND
Manufacturer
Manufacturer Product Number
SPX2940U-L-5-0
Description
IC REG LINEAR 5V 1A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
SPX2940U-L-5-0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.55V @ 1A
Current - Output
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes