


SP7120BEK-L/TR | |
|---|---|
DigiKey Part Number | SP7120BEK-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP7120BEK-L/TR |
Description | IC LED DRVR LIN PWM 15MA SOT23-6 |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output Linear Analog, PWM Dimming 15mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 15mA | |
Frequency | 20kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |

