SP706TEU-L/TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 50
Unit Price: €16.87000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €7.86613
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €3.68630
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €3.23552
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.407
Unit Price: €13.93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2.498
Unit Price: €13.93000
Datasheet
Supervisor 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706TEU-L/TR

DigiKey Part Number
SP706TEU-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP706TEU-L/TR
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP706TEU-L/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.08V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500€0.30407€760.18
5.000€0.29618€1,480.90
7.500€0.29223€2,191.72
12.500€0.28786€3,598.25
17.500€0.28530€4,992.75
25.000€0.28284€7,071.00
Manufacturers Standard Package
Unit Price without VAT:€0.30407
Unit Price with VAT:€0.36488