SP706SEU-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: €0.30407
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 83
Unit Price: €11.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 179
Unit Price: €5.69000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €3.23552
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 48
Unit Price: €13.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: €8.26814
Datasheet
Supervisor 1 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP706SEU-L

DigiKey Part Number
SP706SEU-L-ND
Manufacturer
Manufacturer Product Number
SP706SEU-L
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor 1 Channel 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
SP706SEU-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
-
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types