SP6203EM5-L/TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 40.252
Unit Price: €1.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9.891
Unit Price: €1.57000
Datasheet

Similar


Microchip Technology
In Stock: 10.415
Unit Price: €0.68000
Datasheet

Similar


Texas Instruments
In Stock: 10.683
Unit Price: €0.96000
Datasheet

Similar


Texas Instruments
In Stock: 2.012
Unit Price: €1.28000
Datasheet

Similar


Texas Instruments
In Stock: 4.451
Unit Price: €2.83000
Datasheet

Similar


Texas Instruments
In Stock: 9.446
Unit Price: €1.15000
Datasheet

Similar


Texas Instruments
In Stock: 2.906
Unit Price: €1.56000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: €3.24000
Datasheet

Similar


Texas Instruments
In Stock: 5.245
Unit Price: €1.29000
Datasheet

Similar


Texas Instruments
In Stock: 5.703
Unit Price: €2.10000
Datasheet

Similar


Texas Instruments
In Stock: 3.956
Unit Price: €2.47000
Datasheet

Similar


Texas Instruments
In Stock: 6.285
Unit Price: €6.64000
Datasheet

Similar


Texas Instruments
In Stock: 3.639
Unit Price: €2.49000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

SP6203EM5-L/TR

DigiKey Part Number
SP6203EM5-L/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SP6203EM5-L/TR
Description
IC REG LIN POS ADJ 300MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SP6203EM5-L/TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 300mA
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
330 µA
PSRR
67dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types