SP3222EUCY-L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.756
Unit Price: €1.83305
Datasheet

Upgrade


Texas Instruments
In Stock: 2.533
Unit Price: €2.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.689
Unit Price: €4.44000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.550
Unit Price: €4.31000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.126
Unit Price: €4.31000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2.028
Unit Price: €2.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.08610
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: €1.10786
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 575
Unit Price: €2.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 320
Unit Price: €2.26000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.625
Unit Price: €2.26000
Datasheet

Similar


Texas Instruments
In Stock: 2.701
Unit Price: €1.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 351
Unit Price: €7.21000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4.166
Unit Price: €7.00000
Datasheet
2/2 Transceiver Full RS232 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3222EUCY-L

DigiKey Part Number
1016-1085-5-ND
Manufacturer
Manufacturer Product Number
SP3222EUCY-L
Description
IC TRANSCEIVER FULL 2/2 20TSSOP
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
1Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types