SP3071EMN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: €1.35000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 238
Unit Price: €9.92000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.044
Unit Price: €4.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €2.85953
Datasheet

Similar


Analog Devices Inc.
In Stock: 160
Unit Price: €4.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 486
Unit Price: €4.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 266
Unit Price: €5.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: €3.11602
Datasheet

Similar


Analog Devices Inc.
In Stock: 414
Unit Price: €4.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.878
Unit Price: €4.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 271
Unit Price: €5.35000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.129
Unit Price: €5.35000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.317
Unit Price: €1.74000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.209
Unit Price: €1.74000
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP3071EMN-L

DigiKey Part Number
SP3071EMN-L-ND
Manufacturer
Manufacturer Product Number
SP3071EMN-L
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP3071EMN-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
15 mV
Data Rate
250kbps
Voltage - Supply
3.3V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types